1 0205 101 038 | Flexa

Protective hose, inside Ø 38 mm, outside Ø 45 mm, PVC, gray, 1 0205 101 038

Order No.: 91F8577
EAN: 4025113105073
MPN:
1 0205 101 038
0205.101.038
Series: K-Schlauch
1 0205 101 038 Flexa Protective Tubes
Image may differ
Unit Price (€ / mtr.)
20.706 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
517.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
20.706 €

Protective conduit, 1 0205 101 038, Flexa

Protective all-plastic conduit, plain inside and outside surfaces.

Features

  • Widely resistant to oil and acids
  • Free of silicone and cadmium
  • Airtight and liquid tight

Applications

  • Machine and plant constructions
  • Automotive
  • Automation
  • Electrical installations
Technical specifications
Außendurchmesser 45 mm
Farbe grau
Flammwidrig No
Innendurchmesser 38 mm
Material PVC
max. Temperatur 100 °C
min. Temperatur -25 °C
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes