1 0206 201 070 | Flexa
Corrugated hose, inside Ø 66.5 mm, outside Ø 79.2 mm, BR 170 mm, PA, gray, 1 0206 201 070
Unit Price (€ / mtr.)
71.043 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Corrugated tubing, 1 0206 201 070, FLEXA
Protective all-plastic tubing that is internally and externally corrugated with a fine profile as cable buncher for large quantity of cables.
Features
- Non-crush
- Air and liquid-tight
- Free of silicone, cadmium, halogen
- Flame retardant
- UV-resistant
- Oil resistant up to + 80° C
- Benzine resistant
- Widely resistant to acid and solvents
Applications
- Machine and plant constructions
- Automotive
- Railway industry
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
Inner diameter | 66.5 mm | |
Outer diameter | 79.2 mm | |
Nominal width | 70 mm | |
Bending radius | 170 mm | |
Material | PA | |
Colour | grau | |
Degree of protection (IP) | IP68/IP69K | |
Flame-retardant | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |