1 0206 202 056 | Flexa

Corrugated hose, inside Ø 56.3 mm, outside Ø 67.2 mm, BR 130 mm, PA, black, 1 0206 202 056

Order No.: 91F3146
EAN: 4025113221735
MPN:
1 0206 202 056
0206.202.056
1 0206 202 056 Flexa Protective Tubes Image 1
1 0206 202 056 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
57.7626 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
577.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
57.7626 €

Corrugated tubing, 1 0206 202 056, FLEXA

Protective all-plastic tubing that is internally and externally corrugated with a fine profile as cable buncher for large quantity of cables.

Features

  • Non-crush
  • Air and liquid-tight
  • Free of silicone, cadmium, halogen
  • Flame retardant
  • UV-resistant
  • Oil resistant up to + 80° C
  • Benzine resistant
  • Widely resistant to acid and solvents

Applications

  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Inner diameter 56.3 mm
Outer diameter 67.2 mm
Nominal width 56 mm
Bending radius 130 mm
Material PA
Colour schwarz
Degree of protection (IP) IP68/IP69K
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes