1 0231 002 006 | Flexa

Corrugated hose, inside Ø 6.9 mm, outside Ø 10 mm, BR 15 mm, PP, black, 1 0231 002 006

Order No.: 91F3130
EAN: 4025113176356
MPN:
1 0231 002 006
0231.002.006
Series: ROHRflex PP
1 0231 002 006 Flexa Protective Tubes Image 1
1 0231 002 006 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
1.1186 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 mtr.
1.1186 €
25 mtr.
1.0353 €
50 mtr.
0.9639 €
100 mtr.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale

Corrugated tubing, 1 0231 002 006, FLEXA

Protective all-plastic tubing that is internally and externally corrugated with a fine profile, very flexible and used for economic applications.

Features

  • Air and liquid-tight
  • Resistant against hydrous solutions, acids and alkalis
  • Widely resistant to solvents
  • Free of silicone and cadmium
  • Very good UV-resistant
  • Flame retardant

Applications

  • Machine and plant constructions
  • Automotive
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Filter Property Value
Inner diameter 6.9 mm
Outer diameter 10 mm
Bending radius 15 mm
Material PP
Colour black
Degree of protection (IP) IP68/IP69K
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes