1 0231 002 016 | Flexa
Corrugated hose, inside Ø 16.6 mm, outside Ø 21.2 mm, BR 40 mm, PP, black, 1 0231 002 016
Unit Price (€ / mtr.)
3.4153 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4153 €
25 mtr.
3.1297 €
50 mtr.
2.9274 €
100 mtr.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrugated tubing, 1 0231 002 016, FLEXA
Protective all-plastic tubing that is internally and externally corrugated with a fine profile, very flexible and used for economic applications.
Features
- Air and liquid-tight
- Resistant against hydrous solutions, acids and alkalis
- Widely resistant to solvents
- Free of silicone and cadmium
- Very good UV-resistant
- Flame retardant
Applications
- Machine and plant constructions
- Automotive
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
Outer diameter | 21.2 mm | |
Bending radius | 40 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 16.6 mm | |
Material | PP | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |