1 0231 002 023 | Flexa

Corrugated hose, inside Ø 23 mm, outside Ø 28.5 mm, BR 45 mm, PP, black, 1 0231 002 023

Order No.: 91F3135
EAN: 4025113176394
MPN:
1 0231 002 023
0231.002.023
Series: ROHRflex PP
1 0231 002 023 Flexa Protective Tubes Image 1
1 0231 002 023 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
4.2126 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
210.63 € *
Price list
Quantity
Price per unit*
50 mtr.
4.2126 €
100 mtr.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated tubing, 1 0231 002 023, FLEXA

Protective all-plastic tubing that is internally and externally corrugated with a fine profile, very flexible and used for economic applications.

Features

  • Air and liquid-tight
  • Resistant against hydrous solutions, acids and alkalis
  • Widely resistant to solvents
  • Free of silicone and cadmium
  • Very good UV-resistant
  • Flame retardant

Applications

  • Machine and plant constructions
  • Automotive
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Außendurchmesser 28.5 mm
Biegeradius 45 mm
Farbe schwarz
Flammwidrig Yes
Innendurchmesser 23 mm
Material PP
max. Temperatur 150 °C
min. Temperatur -40 °C
Schutzart (IP) IP68/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes