1 0232 201 012 | Flexa

Corrugated hose, inside Ø 12 mm, outside Ø 15.8 mm, BR 35 mm, PA, gray, 1 0232 201 012

Order No.: 91F3115
EAN: 4025113105240
MPN:
1 0232 201 012
0232.201.012
Series: ROHRflex PA 6-S
1 0232 201 012 Flexa Protective Tubes Image 1
1 0232 201 012 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
2.9274 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9274 €
25 mtr.
2.6775 €
50 mtr.
2.5109 €
100 mtr.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated tubing, 1 0232 201 012, FLEXA

Protective all-plastic tubing that is internally and externally corrugated, with a fine profile and reduced fire protection.

Features

  • Air and liquid tight
  • Oil resistant up to + 80° C
  • Benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Flame retardant
  • UV-resistant

Applications

  • Automation
  • Plant construction
  • Railway
  • Shipbuilding
  • Electrical installations
  • Automotive
  • Machinery and equipment
Technical specifications
Außendurchmesser 15.8 mm
Biegeradius 35 mm
Farbe grau
Flammwidrig Yes
Innendurchmesser 12 mm
Material PA
max. Temperatur 150 °C
min. Temperatur -40 °C
Schutzart (IP) IP68/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes