1 0232 201 029 | Flexa

Corrugated hose, inside Ø 29 mm, outside Ø 34.5 mm, BR 65 mm, PA, gray, 1 0232 201 029

Order No.: 91F3119
EAN: 4025113105271
MPN:
1 0232 201 029
0232.201.029
Series: ROHRflex PA 6-S
1 0232 201 029 Flexa Protective Tubes Image 1
1 0232 201 029 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
8.3181 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
207.95 € *
Price list
Quantity
Price per unit*
25 mtr.
8.3181 €
50 mtr.
7.8064 €
100 mtr.
7.2828 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated tubing, 1 0232 201 029, FLEXA

Protective all-plastic tubing that is internally and externally corrugated, with a fine profile and reduced fire protection.

Features

  • Air and liquid tight
  • Oil resistant up to + 80° C
  • Benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Flame retardant
  • UV-resistant

Applications

  • Automation
  • Plant construction
  • Railway
  • Shipbuilding
  • Electrical installations
  • Automotive
  • Machinery and equipment
Technical specifications
Outer diameter 34.5 mm
Bending radius 65 mm
Colour grau
Flame-retardant Yes
Inner diameter 29 mm
Material PA
max. operating temperature 150 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes