1 0233 201 012 | Flexa
Plastic corrugated hose, inside Ø 12 mm, outside Ø 15.8 mm, BR 35 mm, PA, gray, 1 0233 201 012
Corrugated all-plastic conduit made of polyamide, series ROHRflex PA 6, type Flexa 0233.201.
Tested to EN/IEC 61386-23, oil-proof (to +80 °C), air-tight, liquid-proof. Free of halogen, silicon and cadmium. Gasoline-resistant. flame retardant to UL 94 V-0, self-extinguishing, UV-resistant (black); Structure: corrugated inside and outside. Material: polyamide (PA). Color: black or gray. Operating temperatures: –40 to +115 °C. Certifications: VDE, UL, KEMA etc.
Technical attributes (type, inner diameter (ID), outer diameter (OD), bending radius (BR), color): 0233.201.012, ID 12, OD 15.8, Br 35 mm, gray
Outer diameter | 15.8 mm | |
Bending radius | 35 mm | |
Colour | grau | |
Flame-retardant | Yes | |
Inner diameter | 12 mm | |
Material | PA | |
max. operating temperature | 115 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP68 |
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 50 Meter |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |