1 0233 202 048 | Flexa

Plastic corrugated hose, inside Ø 48 mm, outside Ø 54.5 mm, BR 100 mm, PA, black, 1 0233 202 048

Order No.: 91F3844
EAN: 4025113105493
MPN:
1 0233 202 048
0233.202.048
Series: ROHRflex PA 6
1 0233 202 048 Flexa Protective Tubes Image 1
1 0233 202 048 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
19.8254 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
495.64 € *
Price list
Quantity
Price per unit*
25 mtr.
19.8254 €
50 mtr.
18.5878 €
100 mtr.
17.3502 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated tubing, 1 0233 202 048, Flexa

Protective all-plastic tubing, internally and externally corrugated with a fine profile and used for almost all applications.

Features

  • Air and liquid tight
  • Oil resistant up to + 80° C
  • Benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Self-extinguishing
  • Flame retardant
  • UV-resistant

Applications

  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Outer diameter 54.5 mm
Bending radius 100 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 48 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes