1 0233 209 010 | Flexa
Corrugated hose, inside Ø 10 mm, outside Ø 13 mm, BR 20 mm, PA, black, 1 0233 209 010
Unit Price (€ / mtr.)
2.2729 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2729 €
25 mtr.
2.0706 €
50 mtr.
1.9397 €
100 mtr.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrugated tubing, 1 0233 209 010, FLEXA
Protective all-plastic tubing that is internally and externally corrugated, with a fine profile and reduced fire protection.
Features
- Air and liquid tight
- Oil resistant up to + 80° C
- Benzine resistant
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Flame retardant
- UV-resistant
Applications
- Automation
- Plant construction
- Railway
- Shipbuilding
- Electrical installations
- Automotive
- Machinery and equipment
Technical specifications
Outer diameter | 13 mm | |
Bending radius | 20 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 10 mm | |
Material | PA | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |