1 0233 209 014 | Flexa

Corrugated hose, inside Ø 14.3 mm, outside Ø 18.5 mm, BR 40 mm, PA, black, 1 0233 209 014

Order No.: 91F3107
EAN: 4025113176745
MPN:
1 0233 209 014
0233.209.014
Series: ROHRflex PA 6-S
1 0233 209 014 Flexa Protective Tubes Image 1
1 0233 209 014 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
3.7128 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
185.64 € *
Price list
Quantity
Price per unit*
50 mtr.
3.7128 €
100 mtr.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated tubing, 1 0233 209 014, FLEXA

Protective all-plastic tubing that is internally and externally corrugated, with a fine profile and reduced fire protection.

Features

  • Air and liquid tight
  • Oil resistant up to + 80° C
  • Benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Flame retardant
  • UV-resistant

Applications

  • Automation
  • Plant construction
  • Railway
  • Shipbuilding
  • Electrical installations
  • Automotive
  • Machinery and equipment
Technical specifications
Outer diameter 18.5 mm
Bending radius 40 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 14.3 mm
Material PA
max. operating temperature 150 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes