1 0236 201 012 | Flexa
Corrugated hose, inside Ø 12.5 mm, outside Ø 15.8 mm, BR 22 mm, PA, gray, 1 0236 201 012
Unit Price (€ / mtr.)
4.2602 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
50 mtr.
4.2602 €
100 mtr.
3.9746 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrugated tubing, 1 0236 201 012, FLEXA
Protective all-plastic tubing that is internally and externally corrugated with a fine profile, very flexible applications and outdoor areas.
Features
- High alternate bending strength
- Air and liquid-tight
- Oil and benzine resistant
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Self-extinguishing
- Flame retardant
- UV-resistant
Technical specifications
Outer diameter | 15.8 mm | |
Bending radius | 22 mm | |
Colour | gray | |
Flame-retardant | Yes | |
Inner diameter | 12.5 mm | |
Material | PA | |
max. operating temperature | 130 °C | |
min. operating temperature | -50 °C | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |