1 0236 201 023 | Flexa

Corrugated hose, inside Ø 23 mm, outside Ø 28.5 mm, BR 45 mm, PA, gray, 1 0236 201 023

Order No.: 91F3214
EAN: 4025113105820
MPN:
1 0236 201 023
0236.201.023
Flexa
1 0236 201 023 Flexa Protective Tubes Image 1
1 0236 201 023 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
10.3530 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
50 mtr.
10.3530 €
100 mtr.
9.6628 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated tubing, 1 0236 201 023, FLEXA

Protective all-plastic tubing that is internally and externally corrugated with a fine profile, very flexible applications and outdoor areas.

Features

  • High alternate bending strength
  • Air and liquid-tight
  • Oil and benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Self-extinguishing
  • Flame retardant
  • UV-resistant
Technical specifications
Outer diameter 28.5 mm
Bending radius 45 mm
Colour gray
Flame-retardant Yes
Inner diameter 23 mm
Material PA
max. operating temperature 130 °C
min. operating temperature -50 °C
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes