1 0236 201 029 | Flexa

Corrugated hose, inside Ø 29 mm, outside Ø 34.5 mm, BR 50 mm, PA, gray, 1 0236 201 029

Order No.: 91F3215
EAN: 4025113105837
MPN:
1 0236 201 029
0236.201.029
Flexa
1 0236 201 029 Flexa Protective Tubes Image 1
1 0236 201 029 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
14.8274 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
14.83 € *
Price list
Quantity
Price per unit*
25 mtr.
14.8274 €
50 mtr.
13.8992 €
100 mtr.
12.9710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated tubing, 1 0236 201 029, FLEXA

Protective all-plastic tubing that is internally and externally corrugated with a fine profile, very flexible applications and outdoor areas.

Features

  • High alternate bending strength
  • Air and liquid-tight
  • Oil and benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Self-extinguishing
  • Flame retardant
  • UV-resistant
Technical specifications
Outer diameter 34.5 mm
Bending radius 50 mm
Colour gray
Flame-retardant Yes
Inner diameter 29 mm
Material PA
max. operating temperature 130 °C
min. operating temperature -50 °C
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes