1 0236 209 006 | Flexa
Corrugated hose, inside Ø 6.5 mm, outside Ø 10 mm, BR 13 mm, PA, orange, 1 0236 209 006
Unit Price (€ / mtr.)
3.0107 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0107 €
25 mtr.
2.7608 €
50 mtr.
2.5823 €
100 mtr.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrugated tubing, 1 0236 209 006, FLEXA
Protective all-plastic tubing that is internally and externally corrugated with a fine profile, very flexible applications and outdoor areas.
Features
- High alternate bending strength
- Air and liquid-tight
- Oil and benzine resistant
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Self-extinguishing
- Flame retardant
- UV-resistant
Technical specifications
Außendurchmesser | 10 mm | |
Biegeradius | 13 mm | |
Farbe | orange | |
Flammwidrig | Yes | |
Innendurchmesser | 6.5 mm | |
Material | PA | |
max. Temperatur | 130 °C | |
min. Temperatur | -50 °C | |
Schutzart (IP) | IP68/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |