1 0236 232 029 | Flexa

Corrugated hose, inside Ø 27.5 mm, outside Ø 34.5 mm, BR 65 mm, PA, black, 1 0236 232 029

Order No.: 91F3011
EAN: 4025113190055
MPN:
1 0236 232 029
0236.232.029
Series: ROHRflex PA 12
1 0236 232 029 Flexa Protective Tubes Image 1
1 0236 232 029 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
19.3613 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
484.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
19.3613 €

Corrugated plastic tube, 1 0236 232 029, Flexa

Protective all-plastic tubing, internally and externally corrugated, coarse profile, for very flexible applications, outdoor area.

Features

  • High alternate bending strength
  • Air- and liquid-tight
  • Oil and benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Self-extinguishing
  • Flame retardant
  • UV-resistant

Applications

  • Automation
  • Railway
  • Shipbuilding
  • Electrical installations
  • Machinery and equipment
  • Renewable energies
Technical specifications
Outer diameter 34.5 mm
Bending radius 65 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 27.5 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -50 °C
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes