1 0236 232 048 | Flexa
Corrugated hose, inside Ø 47 mm, outside Ø 54.5 mm, BR 100 mm, PA, black, 1 0236 232 048
Unit Price (€ / mtr.)
35.462 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Corrugated plastic tube, 1 0236 232 048, Flexa
Protective all-plastic tubing, internally and externally corrugated, coarse profile, for very flexible applications, outdoor area.
Features
- High alternate bending strength
- Air- and liquid-tight
- Oil and benzine resistant
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Self-extinguishing
- Flame retardant
- UV-resistant
Applications
- Automation
- Railway
- Shipbuilding
- Electrical installations
- Machinery and equipment
- Renewable energies
Technical specifications
Outer diameter | 54.5 mm | |
Bending radius | 100 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 47 mm | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -50 °C | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |