1 0237 202 023 | Flexa
Corrugated hose, inside Ø 22.5 mm, outside Ø 28.5 mm, BR 60 mm, PA, black, 1 0237 202 023
Unit Price (€ / mtr.)
11.8048 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Corrugated tubing, 1 0237 202 023, FLEXA
Protective all-plastic tubing that is internally and externally corrugated. It's thick-walled with a fine profile.
Features
- High cross pressure strength
- Air and liquid tight
- Oil resistant up to + 80° C
- Benzine resistant
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Flame retardant
- Self-extinguishing
- UV-resistant
Technical specifications
Außendurchmesser | 28.5 mm | |
Biegeradius | 60 mm | |
Farbe | schwarz | |
Flammwidrig | Yes | |
Innendurchmesser | 22.5 mm | |
Material | PA | |
max. Temperatur | 150 °C | |
min. Temperatur | -40 °C | |
Schutzart (IP) | IP68/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |