1 0237 232 029 | Flexa

Corrugated hose, inside Ø 28.4 mm, outside Ø 34.5 mm, BR 70 mm, PA, black, 1 0237 232 029

Order No.: 91F3101
EAN: 4025113194404
MPN:
1 0237 232 029
0237.232.029
Series: ROHRflex PA 6-D
1 0237 232 029 Flexa Protective Tubes Image 1
1 0237 232 029 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
14.6846 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
367.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
14.6846 €

Corrugated tubing, 1 0237 232 029, FLEXA

Protective all-plastic tubing that is internally and externally corrugated. It's thick-walled with a coarse profile.

Features

  • High cross pressure strength
  • Air and liquid tight
  • Oil resistant up to + 80° C
  • Benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Flame retardant
  • Self-extinguishing
  • UV-resistant
Technical specifications
Außendurchmesser 34.5 mm
Biegeradius 70 mm
Farbe schwarz
Flammwidrig Yes
Innendurchmesser 28.4 mm
Material PA
max. Temperatur 150 °C
min. Temperatur -40 °C
Schutzart (IP) IP68/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes