1 0237 232 036 | Flexa

Corrugated hose, inside Ø 35.5 mm, outside Ø 42.5 mm, BR 100 mm, PA, black, 1 0237 232 036

Order No.: 91F3102
EAN: 4025113194411
MPN:
1 0237 232 036
0237.232.036
Series: ROHRflex PA 6-D
1 0237 232 036 Flexa Protective Tubes Image 1
1 0237 232 036 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
20.8488 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
521.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
20.8488 €

Corrugated tubing, 1 0237 232 036, FLEXA

Protective all-plastic tubing that is internally and externally corrugated. It's thick-walled with a coarse profile.

Features

  • High cross pressure strength
  • Air and liquid tight
  • Oil resistant up to + 80° C
  • Benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Flame retardant
  • Self-extinguishing
  • UV-resistant
Technical specifications
Outer diameter 42.5 mm
Bending radius 100 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 35.5 mm
Material PA
max. operating temperature 150 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes