1 0238 202 048 | Flexa

Corrugated hose, inside Ø 47.5 mm, outside Ø 54.5 mm, BR 110 mm, PA, black, 1 0238 202 048

Order No.: 91F3264
EAN: 4025113302458
MPN:
1 0238 202 048
0238.202.048
1 0238 202 048 Flexa Protective Tubes Image 1
1 0238 202 048 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
23.8357 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
595.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
23.8357 €

Corrugated tubing, 1 0238 202 048, FLEXA

Protective all-plastic tubing that is internally and externally corrugated with a fine profile.

Features

  • Air and liquid-tight
  • Oil resistant up to + 80° C
  • Benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Flame retardant
  • UV-resistant
  • UL approved

Applications
  • Machine and plant constructions
  • Heating, ventilation and air conditioning
  • Outdoor applications
Technical specifications
Outer diameter 54.5 mm
Bending radius 110 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 47.5 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -25 °C
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes