1 0239 303 005 | Flexa

Braided hose self-closing, NW 5 mm, black, 3-5 mm, 10239303005

Order No.: 91F2120
EAN: 4025113309686
MPN:
1 0239 303 005
0239.303.005
Series: HG-PET-SV
1 0239 303 005 Flexa Protective Tubes
Image may differ
Unit Price (€ / mtr.)
5.3907 € *
Available: 50 mtr.
Leadtime: 2 Weeks **
Total Price:
269.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
5.3907 €

Special protective conduits, 1 0239 303 005, Flexa

Wire braiding, self-closing, consisting of round braided monofiles with double crossed looping at the different braiding angles.

Features

  • High mechanical protection
  • Excellent wear resistance
  • High-level flexibility
  • Flame-retardant
  • Halogen-free

Applications

  • Cable bundling
  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Electrical installations
Technical specifications
Farbe schwarz
Flammwidrig Yes
Material PET
max. Temperatur 150 °C
min. Temperatur -55 °C
Nennweite 5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes