1 0239 303 013 | Flexa

Braided hose self-closing, NW 13 mm, black, 10-13 mm, 10239303013

Order No.: 91F2123
EAN: 4025113309716
MPN:
1 0239 303 013
0239.303.013
Series: HG-PET-SV
1 0239 303 013 Flexa Protective Tubes
Image may differ
Unit Price (€ / mtr.)
7.1638 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
358.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
7.1638 €

Special protective conduits, 1 0239 303 013, Flexa

Wire braiding, self-closing, consisting of round braided monofiles with double crossed looping at the different braiding angles.

Features

  • High mechanical protection
  • Excellent wear resistance
  • High-level flexibility
  • Flame-retardant
  • Halogen-free

Applications

  • Cable bundling
  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Electrical installations
Technical specifications
Colour schwarz
Flame-retardant Yes
Material PET
max. operating temperature 150 °C
min. operating temperature -55 °C
Nominal width 13 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes