1 0239 303 025 | Flexa
Braided hose self-closing, NW 25 mm, black, 22-25 mm, 10239303025
Unit Price (€ / mtr.)
10.8409 € *
Available: 50 mtr.
Leadtime: 2 Weeks **
Special protective conduits, 1 0239 303 025, Flexa
Wire braiding, self-closing, consisting of round braided monofiles with double crossed looping at the different braiding angles.
Features
- High mechanical protection
- Excellent wear resistance
- High-level flexibility
- Flame-retardant
- Halogen-free
Applications
- Cable bundling
- Machine and plant constructions
- Automotive
- Railway industry
- Shipbuilding
- Electrical installations
Technical specifications
Colour | schwarz | |
Flame-retardant | Yes | |
Material | PET | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Nominal width | 25 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |