1 0239 303 032 | Flexa

Braided hose self-closing, NW 32 mm, black, 29-32 mm, 10239303032

Order No.: 91F2128
EAN: 4025113309761
MPN:
1 0239 303 032
0239.303.032
Series: HG-PET-SV
1 0239 303 032 Flexa Protective Tubes
Image may differ
Unit Price (€ / mtr.)
13.2804 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
332.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
13.2804 €

Special protective conduits, 1 0239 303 032, Flexa

Wire braiding, self-closing, consisting of round braided monofiles with double crossed looping at the different braiding angles.

Features

  • High mechanical protection
  • Excellent wear resistance
  • High-level flexibility
  • Flame-retardant
  • Halogen-free

Applications

  • Cable bundling
  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Electrical installations
Technical specifications
Colour schwarz
Flame-retardant Yes
Material PET
max. operating temperature 150 °C
min. operating temperature -55 °C
Nominal width 32 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes