1 0243 232 016 | Flexa

Corrugated hose, inside Ø 15 mm, outside Ø 21.2 mm, BR 50 mm, PA, black, 1 0243 232 016

Order No.: 91F3235
EAN: 4025113304391
MPN:
1 0243 232 016
0243.232.016
1 0243 232 016 Flexa Protective Tubes Image 1
1 0243 232 016 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
8.7108 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
435.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
8.7108 €

Corrugated tubing, 1 0243 232 016, FLEXA

Protective all-plastic tubing that is internally and externally corrugated, thick walled and coarse profile, for heavy applications and outdoor areas.

Features

  • High vross pressure strength
  • High alternate bending strength
  • Improved insulation properties
  • Air and liquid-tight
  • Oil and benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Self-extinguishing
  • Flame retardant
  • UV-resistant
Technical specifications
Outer diameter 21.2 mm
Bending radius 50 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 15 mm
Material PA
max. operating temperature 130 °C
min. operating temperature -50 °C
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes