1 0252 202 010 | Flexa

Corrugated hose, inside Ø 9.5 mm, outside Ø 13 mm, BR 25 mm, PA, black, 1 0252 202 010

Order No.: 91F3240
EAN: 4025113271464
MPN:
1 0252 202 010
0252.202.010
1 0252 202 010 Flexa Protective Tubes Image 1
1 0252 202 010 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
5.3312 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
266.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
5.3312 €

Corrugated tubing, 1 0252 202 010, FLEXA

Protective all-plastic tubing that is internally and externally corrugated, thick-walled and fine profile with the best fire protection, especially for rail vehicles (outdoor use).

Features

  • High alternate bending strength
  • Improved isulation strength
  • Air and liquid-tight
  • Oil resistant up to +80° C
  • Benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Self-extinguishing
  • Flame retardant
  • UV-resistant
Technical specifications
Outer diameter 13 mm
Bending radius 25 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 9.5 mm
Material PA
max. operating temperature 130 °C
min. operating temperature -50 °C
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes