1 0252 232 036 | Flexa
Corrugated hose, inside Ø 35 mm, outside Ø 42.5 mm, BR 80 mm, PA, black, 1 0252 232 036
Unit Price (€ / mtr.)
34.4505 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Corrugated tubing, 1 0252 232 036, FLEXA
Protective all-plastic tubing that is internally and externally corrugated, thick-walled and coarse profile with the best fire protection, especially for rail vehicles (outdoor use).
Features
- High alternate bending strength
- Improved isulation strength
- Air and liquid-tight
- Oil resistant up to +80° C
- Benzine resistant
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Self-extinguishing
- Flame retardant
- UV-resistant
Technical specifications
Outer diameter | 42.5 mm | |
Bending radius | 80 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 35 mm | |
Material | PA | |
max. operating temperature | 130 °C | |
min. operating temperature | -50 °C | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |