1 0254 202 010 | Flexa

Corrugated hose, inside Ø 9.7 mm, outside Ø 13 mm, BR 20 mm, PA, black, 1 0254 202 010

Order No.: 91F3123
EAN: 4025113256348
MPN:
1 0254 202 010
0254.202.010
1 0254 202 010 Flexa Protective Tubes Image 1
1 0254 202 010 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
4.3554 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
217.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
4.3554 €

Corrugated tubing, 1 0254 202 010, FLEXA

Protective all-plastic tubing that is internally and externally corrugated with a fine profile.

Features

  • Air and liquid tight
  • Oil resistant up to + 80° C
  • Benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Self-extinguishing
  • Flame retardant
  • UV-resistant
Technical specifications
Außendurchmesser 13 mm
Biegeradius 20 mm
Farbe schwarz
Flammwidrig Yes
Innendurchmesser 9.7 mm
Material PA
max. Temperatur 170 °C
min. Temperatur -25 °C
Schutzart (IP) IP68/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes