1 0254 202 012 | Flexa

Corrugated hose, inside Ø 12.1 mm, outside Ø 15.8 mm, BR 35 mm, PA, black, 1 0254 202 012

Order No.: 91F3124
EAN: 4025113275523
MPN:
1 0254 202 012
0254.202.012
1 0254 202 012 Flexa Protective Tubes Image 1
1 0254 202 012 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
4.5696 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
228.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
4.5696 €

Corrugated tubing, 1 0254 202 012, FLEXA

Protective all-plastic tubing that is internally and externally corrugated with a fine profile.

Features

  • Air and liquid tight
  • Oil resistant up to + 80° C
  • Benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Self-extinguishing
  • Flame retardant
  • UV-resistant
Technical specifications
Outer diameter 15.8 mm
Bending radius 35 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 12.1 mm
Material PA
max. operating temperature 170 °C
min. operating temperature -25 °C
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes