1 0255 202 110 | Flexa

Corrugated hose with slot, inside Ø 9.8 mm, outside Ø 13 mm, BR 20 mm, PA, black, 1 0255 202 110

Order No.: 91F4131
EAN: 4025113262301
MPN:
1 0255 202 110
0255.202.110
Series: FLEXAzip
1 0255 202 110 Flexa Protective Tubes Image 1
1 0255 202 110 Flexa Protective Tubes Image 2
1 0255 202 110 Flexa Protective Tubes Image 3
Image may differ
Unit Price (€ / pc.)
59.9284 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
59.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.9284 €

Corrugated tubing, 1 0255 202 110, Flexa

Protective all-plastic tubing, being internally and externally corrugated, slitted - re-closable for additional installation.

Features

  • Oil resistant up to + 80° C
  • Benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Self-extinguishing
  • Flame retardant
  • UV-resistant

Applications

  • Machine and plant constructions
  • Shipbuilding
  • Automation
  • Electrical Installations
Technical specifications
Outer diameter 13 mm
Bending radius 20 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 9.8 mm
Material PA
max. operating temperature 130 °C
min. operating temperature -50 °C
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes