1 0255 202 129 | Flexa

Corrugated hose with slot, inside Ø 29 mm, outside Ø 34.5 mm, BR 55 mm, PA, black, 1 0255 202 129

Order No.: 91F4134
EAN: 4025113221346
MPN:
1 0255 202 129
0255.202.129
Series: FLEXAzip
1 0255 202 129 Flexa Protective Tubes Image 1
1 0255 202 129 Flexa Protective Tubes Image 2
1 0255 202 129 Flexa Protective Tubes Image 3
Image may differ
Unit Price (€ / pc.)
108.9326 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
108.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.9326 €

Conduit mounting kits, series FLEXAzip, type Flexa 0255.202.

3-piece kit for efficient installation (also suitable for retrofitting patch cables). With lockable, slotted corrugated all-plastic conduit. Reliable locking also if subject to dynamic movements. Air-tight, liquid-proof, UV-resistant. Free of halogen, silicon and cadmium. flame retardant to UL 94 V-2, self-extinguishing; Content: 10 meters of conduit (black), 10 meters of covering profile, mounting tools and installation instructions. Operating temperatures: –40 to +115 °C.

Technical attributes (type, conduit inner diameter (ID) x conduit outer diameter (OD)): 0255.202.129, ID 29 x OD 34.5 mm

Technical specifications
Outer diameter 34.5 mm
Bending radius 55 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 29 mm
Material PA
max. operating temperature 115 °C
min. operating temperature -40 °C
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes