1 0258 232 016 | Flexa

Corrugated hose, inside Ø 15 mm, outside Ø 21.2 mm, BR 50 mm, PA, black, 1 0258 232 016

Order No.: 91F3018
EAN: 4025113195463
MPN:
1 0258 232 016
0258.232.016
1 0258 232 016 Flexa Protective Tubes Image 1
1 0258 232 016 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
7.1281 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
356.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
7.1281 €

Corrugated plastic tube, 1 0258 232 016, Flexa

Protective all-plastic tubing, internally and externally corrugated, coarse profile, for heavy applications, outdoor area.

Features

  • High alternate bending strength
  • Improved insulation properties
  • Air- and liquid-tight
  • Oil and benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Self-extinguishing
  • Flame retardant
  • UV-resistant

Applications

  • Automation
  • Railway
  • Shipbuilding
  • Electrical installations
  • Machinery and equipment
  • Renewable energies
Technical specifications
Filter Property Value
Inner diameter 15 mm
Outer diameter 21.2 mm
Bending radius 50 mm
Material PA
Colour black
Degree of protection (IP) IP68/IP69K
Flame-retardant Yes
min. operating temperature -50 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes