1 0261 202 010 | Flexa
Corrugated hose, inside Ø 10 mm, outside Ø 13 mm, BR 20 mm, PA, black, 1 0261 202 010
Unit Price (€ / mtr.)
2.0468 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0468 €
25 mtr.
1.8683 €
50 mtr.
1.7493 €
100 mtr.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrugated tubing, 1 0261 202 010, FLEXA
Protective all-plastic tubing that is internally and externally corrugated. Has a fine or coarse profile with fire protection, is economical and with HB (UL 94) standard.
Features
- Air and liquid tight
- Oil resistant up to + 80° C
- Benzine resistant
- Widely resistant to acid and solvents
- Free of silicone, cadmium and halogen
- Flame retardant
- UV-resistant
Applications
- Machine and plant constructions
- Automotive
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
Outer diameter | 13 mm | |
Bending radius | 20 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 10 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |