1 0261 202 036 | Flexa
Corrugated hose, inside Ø 35.5 mm, outside Ø 42.5 mm, BR 90 mm, PA, black, 1 0261 202 036
Unit Price (€ / mtr.)
10.6862 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
267.16 € *
Price list
Quantity
Price per unit*
25 mtr.
10.6862 €
50 mtr.
10.0198 €
100 mtr.
9.3534 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrugated tubing, 1 0261 202 036, FLEXA
Protective all-plastic tubing that is internally and externally corrugated. Has a fine or coarse profile with fire protection, is economical and with HB (UL 94) standard.
Features
- Air and liquid tight
- Oil resistant up to + 80° C
- Benzine resistant
- Widely resistant to acid and solvents
- Free of silicone, cadmium and halogen
- Flame retardant
- UV-resistant
Applications
- Machine and plant constructions
- Automotive
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
Außendurchmesser | 42.5 mm | |
Biegeradius | 90 mm | |
Farbe | schwarz | |
Flammwidrig | Yes | |
Innendurchmesser | 35.5 mm | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -25 °C | |
Schutzart (IP) | IP68/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |