1 0261 202 048 | Flexa

Corrugated hose, inside Ø 48 mm, outside Ø 54.5 mm, BR 100 mm, PA, black, 1 0261 202 048

Order No.: 91F3055
EAN: 4025113216267
MPN:
1 0261 202 048
0261.202.048
Series: ROHRflex PA 6-L
1 0261 202 048 Flexa Protective Tubes
Image may differ
Unit Price (€ / mtr.)
15.0892 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
377.23 € *
Price list
Quantity
Price per unit*
25 mtr.
15.0892 €
50 mtr.
14.1491 €
100 mtr.
13.2090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated tubing, 1 0261 202 048, FLEXA

Protective all-plastic tubing that is internally and externally corrugated. Has a fine or coarse profile with fire protection, is economical and with HB (UL 94) standard.

Features

  • Air and liquid tight
  • Oil resistant up to + 80° C
  • Benzine resistant
  • Widely resistant to acid and solvents
  • Free of silicone, cadmium and halogen
  • Flame retardant
  • UV-resistant

Applications

  • Machine and plant constructions
  • Automotive
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Outer diameter 54.5 mm
Bending radius 100 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 48 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -25 °C
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes