1 0261 209 014 | Flexa

Corrugated hose, inside Ø 14.3 mm, outside Ø 18.2 mm, BR 40 mm, PA, orange, 1 0261 209 014

Order No.: 91F3065
EAN: 4025113309174
MPN:
1 0261 209 014
0261.209.014
Series: ROHRflex PA 6-L
1 0261 209 014 Flexa Protective Tubes
Image may differ
Unit Price (€ / mtr.)
3.8913 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 mtr.
3.8913 €
25 mtr.
3.5581 €
50 mtr.
3.3439 €
100 mtr.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated tubing, 1 0261 209 014, FLEXA

Protective all-plastic tubing that is internally and externally corrugated. Has a fine or coarse profile with fire protection, is economical and with ECE-R 118.03 standard.

Features

  • Air and liquid tight
  • Oil resistant up to + 80° C
  • Benzine resistant
  • Widely resistant to acid and solvents
  • Free of silicone, cadmium and halogen
  • Flame retardant
  • UV-resistant

Applications

  • Machine and plant constructions
  • Automotive
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Outer diameter 18.2 mm
Bending radius 40 mm
Colour orange
Flame-retardant Yes
Inner diameter 14.3 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -25 °C
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes