1 0261 209 016 | Flexa
Corrugated hose, inside Ø 16.5 mm, outside Ø 21.2 mm, BR 45 mm, PA, orange, 1 0261 209 016
Unit Price (€ / mtr.)
3.5819 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
179.09 € *
Price list
Quantity
Price per unit*
50 mtr.
3.5819 €
100 mtr.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrugated tubing, 1 0261 209 016, FLEXA
Features
- Air and liquid tight
- Oil resistant up to + 80° C
- Benzine resistant
- Widely resistant to acid and solvents
- Free of silicone, cadmium and halogen
- Flame retardant
- UV-resistant
Applications
- Machine and plant constructions
- Automotive
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
Outer diameter | 21.2 mm | |
Bending radius | 45 mm | |
Colour | orange | |
Flame-retardant | Yes | |
Inner diameter | 16.5 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |