1 0261 231 023 | Flexa

Corrugated hose, inside Ø 22 mm, outside Ø 28.5 mm, BR 55 mm, PA, gray, 1 0261 231 023

Order No.: 91F3073
EAN: 4025113201997
MPN:
1 0261 231 023
0261.231.023
Series: ROHRflex PA 6-L
1 0261 231 023 Flexa Protective Tubes
Image may differ
Unit Price (€ / mtr.)
5.1051 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
255.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
5.1051 €

Corrugated tubing, 1 0261 231 023, FLEXA

Protective all-plastic tubing that is internally and externally corrugated. Has a fine or coarse profile with fire protection, is economical and with HB (UL 94) standard.

Features

  • Air and liquid tight
  • Oil resistant up to + 80° C
  • Benzine resistant
  • Widely resistant to acid and solvents
  • Free of silicone, cadmium and halogen
  • Flame retardant
  • UV-resistant

Applications

  • Machine and plant constructions
  • Automotive
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Filter Property Value
Inner diameter 22 mm
Outer diameter 28.5 mm
Bending radius 55 mm
Material PA
Colour gray
Degree of protection (IP) IP68/IP69K
Flame-retardant Yes
min. operating temperature -25 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes