1 0261 239 029 | Flexa

Corrugated hose, inside Ø 27.5 mm, outside Ø 34.5 mm, BR 65 mm, PA, orange, 1 0261 239 029

Order No.: 91F3079
EAN: 4025113309211
MPN:
1 0261 239 029
0261.239.029
Series: ROHRflex PA 6-L
1 0261 239 029 Flexa Protective Tubes
Image may differ
Unit Price (€ / mtr.)
8.0444 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
201.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
8.0444 €

Corrugated tubing, 1 0261 239 029, FLEXA

Protective all-plastic tubing that is internally and externally corrugated. Has a fine or coarse profile with fire protection, is economical and with HB (UL 94) standard.

Features

  • Air and liquid tight
  • Oil resistant up to + 80° C
  • Benzine resistant
  • Widely resistant to acid and solvents
  • Free of silicone, cadmium and halogen
  • Flame retardant
  • UV-resistant

Applications

  • Machine and plant constructions
  • Automotive
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Outer diameter 34.5 mm
Bending radius 65 mm
Colour orange
Flame-retardant Yes
Inner diameter 27.5 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -25 °C
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes