1 0261 242 029 | Flexa

Corrugated hose, inside Ø 29 mm, outside Ø 34.5 mm, BR 65 mm, PA, black, 1 0261 242 029

Order No.: 91F3087
EAN: 4025113271983
MPN:
1 0261 242 029
0261.242.029
1 0261 242 029 Flexa Protective Tubes
Image may differ
Unit Price (€ / mtr.)
8.2348 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
205.87 € *
Price list
Quantity
Price per unit*
25 mtr.
8.2348 €
50 mtr.
7.7231 €
100 mtr.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated tubing, 1 0261 242 029, FLEXA

Protective all-plastic tubing that is internally and externally corrugated. It has a fine profile, used for retrofit and repair, is slit, and it has HB (UL 94) standard.

Features

  • Air and liquid tight
  • Oil resistant up to + 80° C
  • Benzine resistant
  • Widely resistant to acid and solvents
  • Free of silicone, cadmium and halogen
  • Flame retardant
  • UV-resistant

Applications

  • Automation
  • Plant construction
  • Electrical installations
  • For retrofit and repair
  • Automotive
  • Machinery and equipment
Technical specifications
Außendurchmesser 34.5 mm
Biegeradius 65 mm
Farbe schwarz
Flammwidrig Yes
Innendurchmesser 29 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -25 °C
Schutzart (IP) IP40
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes