1 0261 242 036 | Flexa
Corrugated hose, inside Ø 35.5 mm, outside Ø 42.5 mm, BR 90 mm, PA, black, 1 0261 242 036
Unit Price (€ / mtr.)
11.7572 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
293.93 € *
Price list
Quantity
Price per unit*
25 mtr.
11.7572 €
50 mtr.
11.0194 €
100 mtr.
10.2935 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrugated tubing, 1 0261 242 036, FLEXA
Protective all-plastic tubing that is internally and externally corrugated. It has a fine profile, used for retrofit and repair, is slit, and it has HB (UL 94) standard.
Features
- Air and liquid tight
- Oil resistant up to + 80° C
- Benzine resistant
- Widely resistant to acid and solvents
- Free of silicone, cadmium and halogen
- Flame retardant
- UV-resistant
Applications
- Automation
- Plant construction
- Electrical installations
- For retrofit and repair
- Automotive
- Machinery and equipment
Technical specifications
Outer diameter | 42.5 mm | |
Bending radius | 90 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 35.5 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |