1 0267 201 014 | Flexa
Corrugated hose, inside Ø 14.3 mm, outside Ø 18.5 mm, BR 40 mm, PA, gray, 1 0267 201 014
Unit Price (€ / mtr.)
2.8560 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8560 €
25 mtr.
2.6061 €
50 mtr.
2.4514 €
100 mtr.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrugated plastic tubing, 1 0267 201 014, Flexa
Corrugated all-plastic tubing internally and externally corrugated.
Features
- Air- and liquid-tight
- Oil resistant up to +80 °C
- Benzine resistant
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Flame retardant
- UV resistant
Applications
- Machine and plant constructions
- Automotive
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
Außendurchmesser | 18.5 mm | |
Biegeradius | 40 mm | |
Farbe | grau | |
Flammwidrig | Yes | |
Innendurchmesser | 14.3 mm | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -25 °C | |
Schutzart (IP) | IP68/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |