1 0267 202 014 | Flexa

Corrugated hose, inside Ø 14.3 mm, outside Ø 18.5 mm, BR 40 mm, PA, black, 1 0267 202 014

Order No.: 91F3026
EAN: 4025113261175
MPN:
1 0267 202 014
0267.202.014
1 0267 202 014 Flexa Protective Tubes Image 1
1 0267 202 014 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
2.8560 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8560 €
25 mtr.
2.6061 €
50 mtr.
2.4514 €
100 mtr.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated plastic tubing, 1 0267 202 014, Flexa

Corrugated all-plastic tubing internally and externally corrugated.

Features

  • Air- and liquid-tight
  • Oil resistant up to +80 °C
  • Benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Flame retardant
  • UV resistant

Applications

  • Machine and plant constructions
  • Automotive
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Outer diameter 18.5 mm
Bending radius 40 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 14.3 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -25 °C
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes