1 0267 202 016 | Flexa

Corrugated hose, inside Ø 16.5 mm, outside Ø 21.2 mm, BR 45 mm, PA, black, 1 0267 202 016

Order No.: 91F3027
EAN: 4025113260918
MPN:
1 0267 202 016
0267.202.016
1 0267 202 016 Flexa Protective Tubes Image 1
1 0267 202 016 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
3.4510 € *
Available: 0 mtr.
Next delivery: 50 mtr. on 2025-04-22
Leadtime: 2 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4510 €
25 mtr.
3.1535 €
50 mtr.
2.9631 €
100 mtr.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated plastic tubing, 1 0267 202 016, Flexa

Corrugated all-plastic tubing internally and externally corrugated.

Features

  • Air- and liquid-tight
  • Oil resistant up to +80 °C
  • Benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Flame retardant
  • UV resistant

Applications

  • Machine and plant constructions
  • Automotive
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Outer diameter 21.2 mm
Bending radius 45 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 16.5 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -25 °C
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes