1 0267 202 036 | Flexa
Corrugated hose, inside Ø 36 mm, outside Ø 42.5 mm, BR 90 mm, PA, black, 1 0267 202 036
Unit Price (€ / mtr.)
7.9492 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
198.73 € *
Price list
Quantity
Price per unit*
25 mtr.
7.9492 €
50 mtr.
7.4613 €
100 mtr.
6.9615 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrugated plastic tubing, 1 0267 202 036, Flexa
Corrugated all-plastic tubing internally and externally corrugated.
Features
- Air- and liquid-tight
- Oil resistant up to +80 °C
- Benzine resistant
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Flame retardant
- UV resistant
Applications
- Machine and plant constructions
- Automotive
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
Outer diameter | 42.5 mm | |
Bending radius | 90 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 36 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |