1 0267 202 048 | Flexa

Corrugated hose, inside Ø 48 mm, outside Ø 54.5 mm, BR 100 mm, PA, black, 1 0267 202 048

Order No.: 91F3031
EAN: 4025113306890
MPN:
1 0267 202 048
0267.202.048
1 0267 202 048 Flexa Protective Tubes Image 1
1 0267 202 048 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
11.0194 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
275.48 € *
Price list
Quantity
Price per unit*
25 mtr.
11.0194 €
50 mtr.
10.3292 €
100 mtr.
9.6390 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated plastic tubing, 1 0267 202 048, Flexa

Corrugated all-plastic tubing internally and externally corrugated.

Features

  • Air- and liquid-tight
  • Oil resistant up to +80 °C
  • Benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Flame retardant
  • UV resistant

Applications

  • Machine and plant constructions
  • Automotive
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Außendurchmesser 54.5 mm
Biegeradius 100 mm
Farbe schwarz
Flammwidrig Yes
Innendurchmesser 48 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -25 °C
Schutzart (IP) IP68/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes