1 0267 231 016 | Flexa

Corrugated hose, inside Ø 15.5 mm, outside Ø 21.2 mm, BR 45 mm, PA, gray, 1 0267 231 016

Order No.: 91F3042
EAN: 4025113306166
MPN:
1 0267 231 016
0267.231.016
1 0267 231 016 Flexa Protective Tubes Image 1
1 0267 231 016 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
3.4510 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4510 €
25 mtr.
3.1535 €
50 mtr.
2.9631 €
100 mtr.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated plastic tubing, 1 0267 231 016, Flexa

Corrugated all-plastic tubing internally and externally corrugated.

Features

  • Air- and liquid-tight
  • Oil resistant up to +80 °C
  • Benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Flame retardant
  • UV resistant

Applications

  • Machine and plant constructions
  • Automotive
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Außendurchmesser 21.2 mm
Biegeradius 45 mm
Farbe grau
Flammwidrig Yes
Innendurchmesser 15.5 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -25 °C
Schutzart (IP) IP68/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes