1 0289 902 012 | Flexa

Corrugated hose, inside Ø 11.4 mm, outside Ø 15.8 mm, BR 22 mm, PUR, black, 1 0289 902 012

Order No.: 91F3140
EAN: 4025113187819
MPN:
1 0289 902 012
0289.902.012
Series: ROHRflex PU
1 0289 902 012 Flexa Protective Tubes Image 1
1 0289 902 012 Flexa Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
5.2003 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
260.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
5.2003 €

Corrugated tubing, 1 0289 902 012, FLEXA

Protective all-plastic tubing that is internally and externally corrugated with a fine profile and for very flexible applications.

Features

  • Air and liquid-tight
  • Oil, benzine and grease resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • High tenacity and abrasion resistance
  • Very flexible
  • Microbe resistant
  • UV-resistant

Applications

  • Machine and plant constructions
  • Automotive especially for engine installations
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Outer diameter 15.8 mm
Bending radius 22 mm
Colour schwarz
Flame-retardant No
Inner diameter 11.4 mm
Material PUR
max. operating temperature 150 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes